| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76AU00-0806AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | A50319-000 |
| SKU: | RYCTXR76AU00-0806AI |
TXR76AU00-0806AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab TXR76AU00-0806AI Backshell. Constructed with robust aluminum and featuring a straight body orientation, this essential component ensures secure cable connections in demanding environments. The zinc cobalt plating provides corrosion resistance, while the cable diameter range of .188 to .3 inches accommodates various cable sizes with ease. Ideal for military, aerospace, and industrial applications, this backshell guarantees reliable performance and longevity. Elevate your connectivity solutions with this high-quality accessory.

