| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR76SJ00-0804AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | A26974-000 |
| SKU: | RYCTXR76SJ00-0804AI |
TXR76SJ00-0804AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with the TXR76SJ00-0804AI series, featuring a Side-Entry Tinel-Lock Ring design. Crafted from high-quality Corrosion Resisting Steel, this backshell ensures durable performance in harsh environments. With an operating temperature range of -65 to 260°C (-85 to 500°F), it guarantees reliability in extreme conditions. The straight adapter, passivated per SAE AMS-QQ-P-35 or MIL-S-5002, offers seamless integration with cables ranging from .125 to .2 inches (3.2 to 5.1 mm) in diameter. Meeting stringent industry standards, this backshell is a crucial component for secure and efficient circular connector installations.

