| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR78AB00-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 971107-000 |
| SKU: | RYCTXR78AB00-2012BI |
TXR78AB00-2012BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab backshell. Crafted from high-quality aluminum with a protective cadmium plating, it ensures reliable performance in demanding environments. Its straight orientation and 20 shell size make it perfect for various applications. Designed for cables with a diameter range of .375 to .6 inches (9.5-15.2 mm), it provides a secure and snug fit. Upgrade your connectivity setup with this essential accessory, ideal for military, aerospace, and industrial use.

