| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-10.0-0-FSP-SM |
| Color: | Black |
| Voltage: | 600 V AC |
| Material: | Irradiated Modified Polyolefin |
| Conductor Material: | Silver-Coated Copper |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 10.4 mm, .409 in |
| Expanded Diameter: | 10.39 mm, .409 in |
| Jacket Color: | White |
| Part Aliases: | 235999-000 240345J001 |
| SKU: | RYCV2-10.0-0-FSP-SM |
V2-10.0-0-FSP-SM
| Heilind Number: | RYCV2-10.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-10.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management and protection with our high-quality Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing boasts a 2:1 shrink ratio and a low shrink temperature of 70°C for effortless application. With an expansive operating temperature range of -65 to 200°C, it ensures reliable performance even in extreme conditions. Perfect for insulation and bundling, it accommodates 22 AWG wires with ease. The white color and Radiation-Crosslinked, Modified ETFE jacket material offer a clean, professional finish, while the silver-coated copper conductor ensures optimal conductivity. Trust in our tubing for efficient organization in various industrial and power applications.

