| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-11.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .217 in, 5.5 mm |
| Expanded Diameter: | 11.41 mm, .449 in |
| Part Aliases: | 281255J001 |
| SKU: | RYCV2-11.0-0-FSP-SM |
V2-11.0-0-FSP-SM
| Heilind Number: | RYCV2-11.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-11.0-0-FSP-SM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .217 in [5.5 mm], Irradiated Modified Polyolefin, 11.4 mm [.449 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our black Single Wall Tubing. Designed for a 2:1 shrink ratio, this versatile tubing shrinks to a diameter of .217 inches, providing a snug fit for various applications. Crafted from Irradiated Modified Polyolefin, it offers durable performance with a wide operating temperature range of -30 to 125 °C. The 11.4mm inner diameter suits diverse cable sizes, while its RAYCHEM Versafit V2 construction ensures quality and reliability. RoHS compliant, it meets environmental standards without compromising on functionality. Ideal for wire and cable management, this heat shrink tubing guarantees efficient abrasion protection in a range of settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2019 | E-19-003427 - Discontinuance. | N/A | |||

