| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-12.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .236 in, 6 mm |
| Expanded Diameter: | 12.7 mm |
| Part Aliases: | 115607J001 |
| SKU: | RYCV2-12.0-0-FSP-SM |
V2-12.0-0-FSP-SM
| Heilind Number: | RYCV2-12.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-12.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .236 in [6 mm], Irradiated Modified Polyolefin, 12.7 mm [.5 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance your cable management with our versatile black single wall tubing. With a 2:1 shrink ratio, it effortlessly conforms to your cables, shrinking to a snug .236 inch diameter. Made of irradiated modified polyolefin, it guarantees durability and protection. The 12.7mm inner diameter ensures compatibility with various cable sizes. Operating efficiently in temperatures ranging from -30 to 125°C, it's perfect for diverse applications. RoHS compliant, it prioritizes safety and environmental responsibility. Upgrade your wire and cable protection with this essential heat shrink tubing solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003817-C - Cancellation of E-19-003817. Obsolescence of Versafit V2 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

