| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-14.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .276 in, 7.01 mm |
| Expanded Diameter: | 14.4 mm, .567 in |
| Part Aliases: | 881723J001 |
| SKU: | RYCV2-14.0-0-FSP-SM |
V2-14.0-0-FSP-SM
| Heilind Number: | RYCV2-14.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-14.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .276 in [7 mm], Irradiated Modified Polyolefin, 14.4 mm [.567 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this black, 2:1 shrink ratio tubing. Made from irradiated modified polyolefin, it offers reliable performance in a variety of environments. With a shrink temperature of 70°C and an operating range of -30 to 125°C, it ensures durability under heat and cold conditions. Shrinking to a diameter of 7mm, it accommodates various cable sizes while providing a snug fit. Perfect for wire and cable management, this tubing is RoHS compliant, meeting environmental standards. Upgrade your abrasion protection with the versatile and efficient solution that is essential for any electrical or electronic application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 (xml) - Discontinuance. | N/A | |||
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

