| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-1.5-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .03 in, .75 mm |
| Expanded Diameter: | .08 in, 2.1 mm |
| Part Aliases: | 137963J001 |
| SKU: | RYCV2-1.5-0-SP-SM |
V2-1.5-0-SP-SM
| Heilind Number: | RYCV2-1.5-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-1.5-0-SP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .03 in [.75 mm], Irradiated Modified Polyolefin, 2.1 mm [.083 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable protection with this black Single Wall Tubing, featuring a 2:1 shrink ratio for a snug fit. Made of Irradiated Modified Polyolefin, it shrinks down to just .03 inches. Designed for versatility, it offers an inner diameter of 2.1mm. With a shrink temperature of 70°C, it ensures secure sealing in various environments. Operating smoothly between -30°C and 125°C, it's ideal for a wide range of applications. This RoHS-compliant tubing is a reliable solution for wire and cable management, offering abrasion protection and insulation in one.

