| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-15.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .295 in, 7.5 mm |
| Expanded Diameter: | 15.7 mm, .618 in |
| Part Aliases: | 744521J001 |
| SKU: | RYCV2-15.0-0-FSP-SM |
V2-15.0-0-FSP-SM
| Heilind Number: | RYCV2-15.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-15.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .295 in [7.5 mm], Irradiated Modified Polyolefin, 15.7 mm [.618 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance the durability and protection of your cables with our versatile black single wall tubing. Offering a 2:1 shrink ratio, it easily conforms to varying cable sizes, shrinking down to a .295-inch diameter. Crafted from irradiated modified polyolefin, this tubing ensures reliable performance in diverse environments. With an inner diameter of 15.7mm [.618 inches], it accommodates a range of cable sizes. Operating efficiently in temperatures ranging from -30 to 125°C, it's suitable for various applications. This RoHS-compliant tubing is a essential addition to your wire and cable management toolkit, providing effective abrasion protection and insulation. Upgrade your setup with this high-quality heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 (xml) - Discontinuance. | N/A | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

