| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-18.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .354 in, 8.99 mm |
| Expanded Diameter: | 19 mm, .748 in |
| Part Aliases: | 046571J001 |
| SKU: | RYCV2-18.0-0-FSP-SM |
V2-18.0-0-FSP-SM
| Heilind Number: | RYCV2-18.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-18.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .354 in [9 mm], Irradiated Modified Polyolefin, 19 mm [.748 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable and wire protection with this versatile black single wall tubing. Featuring a 2:1 shrink ratio, it efficiently conforms to objects, shrinking down to a diameter of 9mm. Made from irradiated modified polyolefin, it offers durability and heat resistance, with a shrink temperature of 70°C and an operating range of -30 to 125°C. This RAYCHEM Versafit V2 tubing is ideal for various applications, providing reliable insulation and abrasion protection. RoHS compliant, it meets environmental standards while ensuring high performance. Upgrade your wire and cable management with this essential heat shrink tubing solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003817-C - Cancellation of E-19-003817. Obsolescence of Versafit V2 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

