| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-2.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .039 in, 1 mm |
| Expanded Diameter: | .102 in, 2.59 mm |
| Part Aliases: | 902837J001 |
| SKU: | RYCV2-2.0-0-SP-SM |
V2-2.0-0-SP-SM
| Heilind Number: | RYCV2-2.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-2.0-0-SP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .039 in [1 mm], Irradiated Modified Polyolefin, 2.6 mm [.102 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance wire and cable durability with this black 2:1 shrink tubing, designed for seamless insulation and protection. Crafted from irradiated modified polyolefin, it offers reliable performance in a range of environments. With a shrink ratio of 2:1, it effortlessly conforms to different cable sizes and shapes, shrinking to a diameter of 1mm. Operating efficiently within a temperature range of -30 to 125°C, it ensures long-lasting functionality. ROHS compliant and featuring a heat shrinkable design, it's ideal for various applications in wire and cable management, providing abrasion protection and insulation with ease. Upgrade your setup with this versatile heat shrink tubing for reliable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 (xml) - Discontinuance. | N/A | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

