| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-20.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 10.01 mm, .394 in |
| Expanded Diameter: | 21.4 mm, .842 in |
| Part Aliases: | 757543J001 |
| SKU: | RYCV2-20.0-0-FSP-SM |
V2-20.0-0-FSP-SM
| Heilind Number: | RYCV2-20.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-20.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .394 in [10 mm], Irradiated Modified Polyolefin, 21.4 mm [.843 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our Black Single Wall Tubing, offering a 2:1 shrink ratio that conforms effortlessly to wires and connectors. This versatile solution, made of Irradiated Modified Polyolefin, seamlessly shrinks to .394 inches [10 mm], ensuring a secure fit. Operating at temperatures ranging from -30 to 125 °C, it guarantees reliable performance in diverse environments. Ideal for abrasion protection, this tubing, part of our RAYCHEM Versafit V2 series, delivers exceptional durability and resilience. Trust in its RoHS compliance for eco-friendly usage, making it an essential component for Wire & Cable Management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 (xml) - Discontinuance. | N/A | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

