| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-22.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 11 mm, .433 in |
| Expanded Diameter: | 23.19 mm, .913 in |
| Part Aliases: | 663099J001 |
| SKU: | RYCV2-22.0-0-FSP-SM |
V2-22.0-0-FSP-SM
| Heilind Number: | RYCV2-22.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-22.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .433 in [11 mm], Irradiated Modified Polyolefin, 23.2 mm [.913 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable protection with this black, 2:1 shrink ratio tubing. Made of irradiated modified polyolefin, it provides durable insulation and heat resistance, shrinking to a snug .433-inch diameter. With an inner diameter of 23.2 mm, it offers a secure fit for various applications. Operating efficiently from -30 to 125°C, it ensures reliable performance in diverse environments. This versatile product, compliant with RoHS standards, is an essential component for wire and cable management, guaranteeing lasting abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

