| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-27.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.5 mm, .492 in |
| Expanded Diameter: | 1.11 in, 28.19 mm |
| Part Aliases: | 235265J001 |
| SKU: | RYCV2-27.0-0-FSP-SM |
V2-27.0-0-FSP-SM
| Heilind Number: | RYCV2-27.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-27.0-0-FSP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with our V2-27.0-0-FSP-SM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this black tubing boasts a high heat shrink ratio of 2:1 and a low shrink temperature of 70°C, making it ideal for various applications. With an operating temperature range of -30 to 125°C, it ensures reliable performance in diverse environments. Achieve a snug fit with its recovered diameter of 12.5mm and expanded diameter of 28.19mm. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for wire and cable management, it provides excellent abrasion protection for long-lasting durability. Upgrade your setup with our premium heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003817-C - Cancellation of E-19-003817. Obsolescence of Versafit V2 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

