V2-3.0-0-SP

Heilind Number:RYCV2-3.0-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:V2-3.0-0-SP
ECAD Model:
3D Model

Description:

V2-3.0-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem V2-3.0-0-SP
Color:Black
Material:Crosslinked Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.059 in, 1.5 mm
Expanded Diameter:.134 in, 3.4 mm
Part Aliases:C77960-000
SKU:RYCV2-3.0-0-SP

Detailed Description

Enhance the durability and longevity of your cable connections with this high-quality Heat Shrink Tubing. Designed for optimal performance, this black tubing is crafted from Crosslinked Polyolefin, ensuring reliable protection in harsh environments. With a 2:1 shrink ratio and a shrink temperature of 70°C, it offers easy application and a secure fit. Operating seamlessly in temperatures ranging from -30 to 125°C, it provides robust insulation for wires and cables. The expanded diameter of 3.4mm shrinks down to 1.5mm, guaranteeing a tight seal. Ideal for abrasion protection and wire management, this tubing is a must-have for various industrial applications. Trust in its quality to safeguard your connections effectively.