| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-5.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .098 in, 2.5 mm |
| Expanded Diameter: | .221 in, 5.61 mm |
| Part Aliases: | 665915J001 |
| SKU: | RYCV2-5.0-0-SP-SM |
V2-5.0-0-SP-SM
| Heilind Number: | RYCV2-5.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-5.0-0-SP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .098 in [2.5 mm], Irradiated Modified Polyolefin, 5.6 mm [.22 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable insulation with our versatile black single wall tubing, designed for a 2:1 shrink ratio. Crafted from irradiated modified polyolefin, it offers reliable protection for wires and cables, shrinking to a snug fit of .098 inches when heated. With a 5.6mm inner diameter, it accommodates various cable sizes. The RAYCHEM Versafit V2 tubing is ideal for a range of applications, from industrial to automotive, ensuring durability and safety. Operating temperature ranges from -30 to 125°C, making it suitable for diverse environments. This RoHS-compliant product guarantees quality and environmental responsibility. Upgrade your wire and cable management with this essential heat shrink tubing solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003817-C - Cancellation of E-19-003817. Obsolescence of Versafit V2 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

