| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-6.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .118 in, 3 mm |
| Expanded Diameter: | .26 in, 6.6 mm |
| Part Aliases: | 985923J001 |
| SKU: | RYCV2-6.0-0-SP-SM |
V2-6.0-0-SP-SM
| Heilind Number: | RYCV2-6.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-6.0-0-SP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .118 in [3 mm], Irradiated Modified Polyolefin, 6.6 mm [.26 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance the durability and insulation of your cables with our black 2:1 single wall tubing. This versatile solution, made of irradiated modified polyolefin, shrinks to .118 inches [3 mm], providing a snug fit for optimal protection. With a 6.6 mm [.26 inches] inner diameter, the RAYCHEM Versafit V2 tubing is perfect for various applications. Operating efficiently in temperatures ranging from -30 to 125 °C, it ensures reliable performance in diverse environments. RoHS compliant and rigorously tested, this heat shrink tubing guarantees quality and compliance with industry standards. Upgrade your wire and cable management with this essential abrasion protection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | PCN-23-170171 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). | Download | |||
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003817-C - Cancellation of E-19-003817. Obsolescence of Versafit V2 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

