V2-8.0-0-ASP-SM

Heilind Number:RYCV2-8.0-0-ASP-SM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:V2-8.0-0-ASP-SM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

V2-8.0-0-ASP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem V2-8.0-0-ASP-SM
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 80 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:.327 in, 8.3 mm
Part Aliases:962828-000
SKU:RYCV2-8.0-0-ASP-SM

Detailed Description

Enhance cable and wire protection with our V2-8.0-0-ASP-SM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around components. With a shrink temperature of 70°C, it provides reliable insulation in various applications. Operating seamlessly in temperatures ranging from -30°C to 80°C, it's ideal for both indoor and outdoor use. The tubing's black color adds a sleek finish, while its expanded diameter of 8.3mm and recovered diameter of 4mm accommodate a range of cable sizes. Perfect for abrasion protection, it's a must-have for efficient wire and cable management in any setting.