| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-8.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .158 in, 4.01 mm |
| Expanded Diameter: | .339 in, 8.61 mm |
| Part Aliases: | 580317J001 |
| SKU: | RYCV2-8.0-0-FSP-SM |
V2-8.0-0-FSP-SM
| Heilind Number: | RYCV2-8.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-8.0-0-FSP-SM |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .157 in [4 mm], Irradiated Modified Polyolefin, 8.6 mm [.339 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our versatile black heat shrink tubing. This single wall tubing, featuring a 2:1 shrink ratio, is made from irradiated modified polyolefin for durable performance. Shrinking down to a snug .157 inches, it fits perfectly over cables and wires, safeguarding them from potential damage. The RAYCHEM Versafit V2 tubing boasts an inner diameter of 8.6mm [.339 inches], offering ample coverage. With a shrink temperature of 70°C and an operating range of -30 to 125°C, it ensures reliable functionality in various environments. RoHS-compliant and meticulously crafted, this tubing is a crucial component for wire and cable management, providing both abrasion protection and insulation. Trust in its quality to keep your connections secure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||

