| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-9.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .177 in, 4.5 mm |
| Expanded Diameter: | .378 in, 9.6 mm |
| Part Aliases: | 532301J001 |
| SKU: | RYCV2-9.0-0-FSP-SM |
V2-9.0-0-FSP-SM
| Heilind Number: | RYCV2-9.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-9.0-0-FSP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .177 in [4.5 mm], Irradiated Modified Polyolefin, 9.6 mm [.378 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance the durability of your cables with our Black 2:1 Single Wall Tubing. Made from Irradiated Modified Polyolefin, this tubing shrinks to .177 inches, providing a snug fit for optimal protection. With an Inner Diameter of 9.6mm, it's perfect for various applications. Operating in temperatures ranging from -30 to 125°C, it ensures reliability in diverse environments. This RAYCHEM Versafit V2 product, compliant with RoHS standards, offers both performance and eco-friendliness. Upgrade your wire and cable management with this Heat Shrink Tubing for efficient abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 (xml) - Discontinuance. | N/A | |||

