| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-0.8-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .016 in, .41 mm |
| Expanded Diameter: | .047 in, 1.19 mm |
| Part Aliases: | D34914-000 |
| SKU: | RYCV4-0.8-0-SP-SM |
V4-0.8-0-SP-SM
| Heilind Number: | RYCV4-0.8-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-0.8-0-SP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .016 in [.4 mm], Irradiated Modified Polyolefin, 1.2 mm [.047 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance cable and wire protection with our versatile black single wall tubing. Designed for optimal performance, this 2:1 shrink ratio tubing is made from irradiated modified polyolefin, ensuring durability and reliability. With a 1.2mm inner diameter that shrinks down to just 0.4mm, it provides a snug fit for various applications. Operating seamlessly in temperatures ranging from -30 to 125°C, it offers excellent insulation and mechanical protection. RoHS compliant and easy to install, this tubing is a must-have for effective wire and cable management, particularly in harsh environments. Trust in its quality and performance for all your abrasion protection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003827 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003827-C - Cancellation of E-19-003827. Obsolescence of Versafit V4 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

