V4-10.0-0-FSP-SM

Heilind Number:RYCV4-10.0-0-FSP-SM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:V4-10.0-0-FSP-SM
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

V4-10.0-0-FSP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem V4-10.0-0-FSP-SM
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.197 in, 5 mm
Expanded Diameter:10.49 mm, .413 in
Part Aliases:386997J001
SKU:RYCV4-10.0-0-FSP-SM

Detailed Description

Enhance the durability and longevity of your cables with this high-quality Black Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this tubing offers a shrink ratio of 2:1, providing a secure fit for various cable sizes. With an expanded diameter of 10.49 mm and a recovered diameter of 5 mm, it effectively protects cables from abrasion and environmental factors. Operating within a wide temperature range of -30 to 125 °C, it ensures reliable performance in diverse conditions. Easy to install with a shrink temperature of 70 °C, it is a vital component for wire and cable management, offering both insulation and strain relief. Upgrade your setup with this essential heat shrink tubing for professional-grade protection.