| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-1.5-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .03 in, .75 mm |
| Expanded Diameter: | .075 in, 1.91 mm |
| Part Aliases: | 042787J001 |
| SKU: | RYCV4-1.5-0-SP-SM |
V4-1.5-0-SP-SM
| Heilind Number: | RYCV4-1.5-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-1.5-0-SP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .03 in [.75 mm], Irradiated Modified Polyolefin, 1.9 mm [.075 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance cable protection with our versatile black, 2:1 shrink ratio tubing. Made from irradiated modified polyolefin, it offers durable insulation that shrinks down to just 0.03 inches [.75 mm]. With a 1.9 mm [.075 in] inner diameter, this tubing, part of the RAYCHEM Versafit V4 series, provides reliable performance in a wide operating temperature range from -30 to 125 °C. RoHS compliant and easy to install, it's an essential component for effective wire and cable management, offering abrasion protection in various applications. Upgrade your setup with this high-quality heat shrink tubing.

