| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-2.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .039 in, 1 mm |
| Expanded Diameter: | .091 in, 2.31 mm |
| Part Aliases: | 451555J001 |
| SKU: | RYCV4-2.0-0-SP-SM |
V4-2.0-0-SP-SM
| Heilind Number: | RYCV4-2.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-2.0-0-SP-SM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .039 in [1 mm], Irradiated Modified Polyolefin, 2.3 mm [.091 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance the durability and protection of your cables with this black, 2:1 shrink ratio tubing. Made of irradiated modified polyolefin, it shrinks to a snug fit of .039 inches [1 mm] when heated to 70°C. With an inner diameter of 2.3 mm [.091 in], this RAYCHEM Versafit V4 tubing ensures a secure covering for your wires. Operating smoothly in temperatures ranging from -30 to 125°C, it offers reliable performance in various environments. This RoHS-compliant tubing is an essential component for abrasion protection in wire and cable management, providing heat shrinkable insulation for enhanced safety and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 66100-6 | III+ SKT,18-16,30AU<10,STRIP | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/64-0-SP | NB16934001 M23053/5-101-0 M23053/5-301-0 VERSAFIT-3/64-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 (xml) - Discontinuance. | N/A | |||


