| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-4.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Product: | Heat Shrink Tubing |
| Part Aliases: | 337047J001 |
| SKU: | RYCV4-4.0-0-SP-SM |
V4-4.0-0-SP-SM
| Heilind Number: | RYCV4-4.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-4.0-0-SP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .079 in [2 mm], Irradiated Modified Polyolefin, 4.4 mm [.173 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this versatile black heat shrink tubing. Featuring a 2:1 shrink ratio, it effortlessly conforms to various cable sizes, shrinking down to a snug fit of .079 inches [2 mm]. Crafted from irradiated modified polyolefin, this tubing boasts durability and reliability for long-lasting use. With a low shrink temperature of 70°C, it ensures a hassle-free installation process. Suitable for a range of applications, it provides abrasion protection and aids in cable management. RoHS-compliant and of top-notch quality, it's a must-have for any wire and cable project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003827 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003827-C - Cancellation of E-19-003827. Obsolescence of Versafit V4 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

