| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-6.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .01 in, .25 mm |
| Expanded Diameter: | .012 in, .3 mm |
| Part Aliases: | 008339J001 |
| SKU: | RYCV4-6.0-0-SP-SM |
V4-6.0-0-SP-SM
| Heilind Number: | RYCV4-6.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-6.0-0-SP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .118 in [3 mm], Irradiated Modified Polyolefin, 6.5 mm [.256 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance your cable management with this versatile black tubing, designed for optimal shrinkage and protection. With a 2:1 shrink ratio and a heat-activated process that kicks in at 70°C, it easily conforms to different wire sizes, shrinking down to a snug fit of 3mm. Crafted from durable irradiated modified polyolefin, it ensures reliable performance even in harsh conditions, with an operating temperature range of -30 to 125°C. Its 6.5mm inner diameter accommodates various cables, providing essential abrasion protection. Whether for professional or DIY use, this heat shrink tubing is a must-have for maintaining and organizing your wiring setup. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your cable management game with this essential accessory.

