| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-9.0-0-FSP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .177 in, 4.5 mm |
| Expanded Diameter: | .374 in, 9.5 mm |
| Part Aliases: | 929859J001 |
| SKU: | RYCV4-9.0-0-FSP-SM |
V4-9.0-0-FSP-SM
| Heilind Number: | RYCV4-9.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-9.0-0-FSP-SM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .177 in [4.5 mm], Irradiated Modified Polyolefin, 9.5 mm [.374 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance the durability and insulation of your electrical components with our versatile black heat shrink tubing. Designed for seamless application, this tubing boasts a 2:1 shrink ratio and effortlessly conforms to various shapes. Crafted from irradiated modified polyolefin, it offers exceptional protection in a wide temperature range, from -30 to 125°C. With a .177-inch shrinkage capability, it accommodates different sizes, while its 9.5mm inner diameter ensures a secure fit. Ideal for wire and cable management, this tubing is a reliable solution for abrasion protection, whether in industrial settings or DIY projects. Trust in its quality and performance to safeguard your connections effectively.

