| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1-KT1-REFILL |
| Color: | Black |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.055 in, 26.8 mm |
| Part Aliases: | C21270-000 |
| SKU: | RYCVERSAFIT-1-KT1-REFILL |
VERSAFIT-1-KT1-REFILL
| Heilind Number: | RYCVERSAFIT-1-KT1-REFILL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-1-KT1-REFILL |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 26.8 mm [1.055 in] Inner Diameter, RAYCHEM VERSAFIT-3X
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our versatile Heat Shrink Tubing Refill in sleek black. Designed for efficient application, this single wall tubing boasts a 2:1 shrink ratio, easily conforming to various cable sizes. Crafted from irradiated modified polyolefin, it guarantees durable performance, shrinking down to a snug 0.5 inches (12.7 mm) at a temperature of 70°C. With an impressive operating temperature range of -55 to 135°C, it ensures reliable protection in diverse environments. Featuring an inner diameter of 1.055 inches (26.8 mm), it accommodates cables of varying thicknesses. Trust in this essential wire and cable management solution for professional-grade abrasion protection and insulation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

