| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-3/16-0-1.25IN |
| Color: | Black |
| Overall Length: | 1.25 in, 31.75 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .093 in, 2.36 mm |
| Expanded Diameter: | .195 in, 5.18 mm |
| Part Aliases: | 650490-000 |
| SKU: | RYCVERSAFIT-3/16-0-1.25IN |
VERSAFIT-3/16-0-1.25IN
| Heilind Number: | RYCVERSAFIT-3/16-0-1.25IN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-3/16-0-1.25IN |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .093 in [2.36 mm], Irradiated Modified Polyolefin, 5.21 mm [.205 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance wire and cable management with our versatile 2:1 black single wall tubing from the RAYCHEM Versafit collection. Made of irradiated modified polyolefin, this tubing is designed to shrink to a precise .093-inch diameter, providing a snug fit for optimal insulation. With an inner diameter of 5.21 mm, it offers reliable protection in various applications. The 1.25-inch overall length, along with a shrink ratio of 2:1, ensures a secure and durable seal. Operating within a wide temperature range of -55 to 135 °C, it withstands harsh environments with ease. RoHS compliant, this heat shrink tubing guarantees both performance and environmental responsibility. Perfect for abrasion protection, it's a must-have for any project in need of reliable wire and cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||


