| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-3/8-KT1-REFIL |
| Color: | Black |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .187 in, 4.8 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | D27573-000 |
| SKU: | RYCVERSAFIT-3/8-KT1-REFIL |
VERSAFIT-3/8-KT1-REFIL
| Heilind Number: | RYCVERSAFIT-3/8-KT1-REFIL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-3/8-KT1-REFIL |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our VERSAFIT-3/8-KT1-REFILL heat shrink tubing. Designed for reliable insulation, this black tubing is crafted from irradiated modified polyolefin with a 2:1 shrink ratio. With a recovered diameter of 4.8mm (.187 in) and expanded diameter of 10.16mm (.4 in), it provides a secure fit for various applications. Operating efficiently in temperatures ranging from -55 to 135°C, it ensures optimal performance in diverse environments. Easy to install, this 6-inch tubing is a must-have for your wire and cable management needs.

