| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-KIT-4-0 |
| Color: | Black |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 2 in, 50.8 mm |
| Expanded Diameter: | 104.14 mm, 4.1 in |
| Part Aliases: | E32151-000 |
| SKU: | RYCVERSAFIT-KIT-4-0 |
VERSAFIT-KIT-4-0
| Heilind Number: | RYCVERSAFIT-KIT-4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-KIT-4-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To 2 in [50.8 mm], Irradiated Modified Polyolefin, 104.14 mm [4.1 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance your cable management with our versatile Heat Shrink Tubing Kit, featuring black, 2:1 shrink ratio tubing made of high-quality Irradiated Modified Polyolefin. Designed for ultimate durability, this single wall tubing efficiently shrinks to 2 inches [50.8 mm] while accommodating an inner diameter of 4.1 inches [104.14 mm]. With a shrink temperature of 70°C and an operating temperature range of -55 to 135°C, it guarantees reliable performance in various environments. Ideal for abrasion protection, this RAYCHEM Versafit product, also known as E32151-000, ensures secure and professional cable installations. Elevate your wire and cable management with this essential solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

