| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-KIT-6-0 |
| Color: | Black |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 2 in, 50.8 mm |
| Expanded Diameter: | 104.14 mm, 4.1 in |
| Part Aliases: | C72402-000 |
| SKU: | RYCVERSAFIT-KIT-6-0 |
VERSAFIT-KIT-6-0
| Heilind Number: | RYCVERSAFIT-KIT-6-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-KIT-6-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Irradiated Modified Polyolefin, Highly Flame-Retardant, Box, -55 – 135 °C, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance the safety and durability of your cable connections with this versatile heat shrink tubing kit. Designed for maximum protection, this black 2:1 single wall tubing is crafted from irradiated modified polyolefin, making it highly flame-retardant. With a shrink ratio of 2:1 and a shrink temperature of 70°C, it provides a secure fit around your cables. Operating flawlessly in temperatures ranging from -55°C to 135°C, it ensures reliable performance in various environments. Perfect for wire and cable management, this kit offers an overall length of 152.4mm (6 inches) and a recovered diameter of 50.8mm (2 inches), accommodating a wide range of cable sizes. Trust in the quality of RAYCHEM Versafit for all your heat shrink tubing needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

