| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-1-BK |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.04 in, 26.4 mm |
| Part Aliases: | F27156-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-1-BK |
VERSAFIT-MINI-SPL-1-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-1-BK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-1-BK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 26.8 mm [1.055 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance your cable management with our versatile black tubing, designed for a seamless fit. With a 2:1 shrink ratio, this single wall tubing effortlessly adjusts to a 0.5-inch diameter, providing reliable insulation. Crafted from irradiated modified polyolefin, it offers durable protection with a 26.8mm inner diameter, ideal for a variety of applications. Operating smoothly at temperatures ranging from -55 to 135°C, it ensures consistent performance. Trust in the quality of our Raychem Versafit tubing for efficient wire and cable protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

