| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-1/16-BK |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .031 in, .79 mm |
| Expanded Diameter: | .065 in, 1.65 mm |
| Part Aliases: | E40870-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-1/16 |
VERSAFIT-MINI-SPL-1/16-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-1/16 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-1/16-BK |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .031 in [.79 mm], Irradiated Modified Polyolefin, 1.85 mm [.073 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this versatile heat shrink tubing. Designed for a 2:1 shrink ratio, it efficiently shrinks to an inner diameter of .031 inches, perfect for securing and sealing connections. Made from durable irradiated modified polyolefin, it offers reliable performance in a range of environments, with a shrink temperature of 70°C and an operating temperature range of -55 to 135°C. This black tubing, part of the RAYCHEM Versafit collection, is RoHS compliant, ensuring it meets strict environmental standards. Ideal for wire and cable management, it's a must-have for professionals seeking quality abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

