| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-1/2-BK |
| Part Aliases: | E37316-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-1/2 |
VERSAFIT-MINI-SPL-1/2-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-1/2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-1/2-BK |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .25 in [6.35 mm], Irradiated Modified Polyolefin, 13.72 mm [.54 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance your cable protection with this versatile black tubing, featuring a 2:1 shrink ratio for a snug fit. Made of irradiated modified polyolefin, it ensures durability and reliability in various applications. Shrinking down to a diameter of .25 inches [6.35 mm], it provides excellent insulation and strain relief. With an inner diameter of .54 inches [13.72 mm], this Raychem Versafit tubing is ideal for a wide range of projects. Rest assured, it complies with RoHS regulations, making it a safe and environmentally friendly choice. Also known as part number E37316-000, this tubing is a must-have for any professional or DIY enthusiast looking to protect and organize cables efficiently.