| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-3/16-BK |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .093 in, 2.36 mm |
| Expanded Diameter: | .195 in, 5.18 mm |
| Part Aliases: | F27135-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-3/16 |
VERSAFIT-MINI-SPL-3/16-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-3/16 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-3/16-BK |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our VERSAFIT-MINI-SPL-3/16 Black Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around wires. With a shrink temperature of 70°C, it guarantees secure insulation, while its wide operating temperature range of -55 to 135°C makes it versatile for various applications. RoHS compliant and with a recovered diameter of .093 inches and expanded diameter of .195 inches, it provides reliable protection against abrasion and environmental factors. Also known as F27135-000, this tubing is a must-have for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

