| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-3/32-BK |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .046 in, 1.17 mm |
| Expanded Diameter: | .102 in, 2.59 mm |
| Part Aliases: | D70981-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-3/32 |
VERSAFIT-MINI-SPL-3/32-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-3/32 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-3/32-BK |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .046 in [1.17 mm], Irradiated Modified Polyolefin, 2.79 mm [.11 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance the durability and protection of your wiring with this versatile black heat shrink tubing. With a 2:1 shrink ratio, it easily conforms to the shape of your cables, shrinking to a tight .046-inch diameter. Made from irradiated modified polyolefin, it offers exceptional insulation and resistance to environmental factors. Perfect for various applications, this tubing has an inner diameter of 2.79mm (.11 inches) and can withstand temperatures ranging from -55 to 135°C. RoHS compliant and highly reliable, it's an essential component for wire and cable management, providing efficient abrasion protection. Upgrade your setup with the trusted quality of this heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

