| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-3/64-BK |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .023 in, .58 mm |
| Expanded Diameter: | .056 in, 1.43 mm |
| Part Aliases: | C16404-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-3/64 |
VERSAFIT-MINI-SPL-3/64-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-3/64 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-3/64-BK |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .023 in [.58 mm], Irradiated Modified Polyolefin, 1.63 mm [.064 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance cable protection with our Black 2:1 Single Wall Tubing, designed to shrink to a snug .023 inches [.58 mm]. Made from Irradiated Modified Polyolefin, this durable tubing boasts a 1.63 mm [.064 in] inner diameter, ideal for various applications. Operating efficiently between -55 to 135 °C, it offers reliable performance even in extreme conditions. With a shrink temperature of 70 °C, installation is a breeze. Certified RoHS compliant, this RAYCHEM Versafit tubing, also known as C16404-000, is a must-have for effective wire and cable management, providing excellent abrasion protection for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2017 | P-17-014047 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of VERSAFIT and VERSAFIT-3X products to the Trutnov tubing facility in CZ. The Trutnov facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 2008. | Download | |||

