| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-MINI-SPL-3/8-BK |
| Part Aliases: | D57591-000 |
| SKU: | RYCVERSAFIT-MINI-SPL-3/8 |
VERSAFIT-MINI-SPL-3/8-BK
| Heilind Number: | RYCVERSAFIT-MINI-SPL-3/8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-MINI-SPL-3/8-BK |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .187 in [4.74 mm], Irradiated Modified Polyolefin, 10.16 mm [.4 in] Inner Diameter, RAYCHEM Versafit
More >>Specifications
Detailed Description
Enhance your cable insulation with this versatile and efficient black tubing. With a 2:1 shrink ratio, it easily conforms to various cable diameters, shrinking down to just .187 inches. Crafted from irradiated modified polyolefin, it offers exceptional durability and resistance to environmental factors. The tubing, part of the RAYCHEM Versafit series, features a 10.16mm inner diameter, suitable for a wide range of applications. Rest assured, it complies with RoHS standards, ensuring its environmental sustainability. Whether for professional or DIY projects, this tubing, also known as D57591-000, guarantees reliable performance.