VG95218T023F018

Heilind Number:RYCVG95218T023F018
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:VG95218T023F018
ECAD Model:
3D Model

Description:

VG-95218-T023-F018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem VG95218T023F018
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Polyalkene
Operating Temperature Range:-55 - 150 °C
Wire Size:3 mm²
Part Aliases:CQ02153001
SKU:RYCVG95218T023F018

Detailed Description

Experience reliable power transmission with our VG-95218-T023-F018 cable. Designed for industrial applications, this cable is constructed with high-quality materials, including tin-plated copper conductors and a durable polyalkene jacket. With a maximum voltage rating of 600 V AC and a wire size of 3 mm², it ensures efficient energy transfer. Operating flawlessly in temperatures ranging from -55 to 150 °C, this cable is a dependable choice for demanding environments. Trust in its performance for all your electrical power needs, whether in industrial settings or beyond.