VPB-1-0-SP

Heilind Number:RYCVPB-1-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:VPB-1-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

VPB-1-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem VPB-1-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.8 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:5580604002
SKU:RYCVPB-1-0-SP

Detailed Description

Enhance the durability and performance of your cables with our VPB-1-0-SP Heat Shrink Tubing. Crafted from high-quality Crosslinked Fluoroelastomer, this tubing offers reliable protection with a 2:1 shrink ratio and a shrink temperature of 175 °C. Operating seamlessly in temperatures ranging from -55 to 150 °C, it ensures optimal functionality in various environments. The sleek black design adds a professional touch while the RoHS compliance guarantees safety and environmental responsibility. With a recovered diameter of .5 inches (12.8 mm) and expanded diameter of 1 inch (25.4 mm), it accommodates a wide range of cable sizes. Perfect for abrasion protection and heat shrink applications, this tubing is a must-have for efficient wire and cable management. Elevate your setup with our premium Heat Shrink Tubing and experience long-lasting performance like never before.