VPB-1/2-0-SP

Heilind Number:RYCVPB-1/2-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:VPB-1/2-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

VPB-1/2-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem VPB-1/2-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.5 in, 6.35 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:5580584002
SKU:RYCVPB-1/2-0-SP

Detailed Description

Shield your cables with the VPB-1/2-0-SP Heat Shrink Tubing, a versatile solution for abrasion protection. Crafted from durable black Crosslinked Fluoroelastomer, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 175 °C, it provides reliable insulation in high-heat environments. Operating seamlessly between -55 and 150 °C, it guarantees performance in a wide range of conditions. The .5 inch recovered diameter and 6.35 mm expanded diameter make it suitable for various cable sizes. RoHS compliant and designed for easy installation, this tubing is an essential component for wire and cable management in any application.