VPB-3/16-0-SP

Heilind Number:RYCVPB-3/16-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:VPB-3/16-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

VPB-3/16-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem VPB-3/16-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.094 in, 2.38 mm
Expanded Diameter:.187 in, 4.76 mm
Part Aliases:5294944002
SKU:RYCVPB-3/16-0-SP

Detailed Description

Shield and safeguard your cables with our high-performance VPB-3/16-0-SP Heat Shrink Tubing. Crafted from durable Crosslinked Fluoroelastomer, this tubing offers exceptional protection with a 2:1 shrink ratio, ensuring a snug fit around your wires. Rated for temperatures ranging from -55 to 150 °C, it guarantees reliable performance in diverse environments. Easily install the tubing by heat shrinking it at 175 °C, with a recovered diameter of .094 inches and expanded diameter of .187 inches. Perfect for abrasion protection in wire and cable management, this black tubing is a must-have for any industrial or electronic application.