| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VPB-3/8-0-SP |
| Color: | Black |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .187 in, 4.75 mm |
| Expanded Diameter: | .375 in, 9.53 mm |
| Part Aliases: | 5580574002 |
| SKU: | RYCVPB-3/8-0-SP |
VPB-3/8-0-SP
| Heilind Number: | RYCVPB-3/8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VPB-3/8-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire and cable management with our VPB-3/8-0-SP heat shrink tubing. Crafted from durable crosslinked fluoroelastomer in sleek black, this tubing offers a 2:1 shrink ratio and can withstand temperatures ranging from -55 to 150°C. Perfect for providing abrasion protection, it shrinks down to a recovered diameter of 4.75 mm and expands to 9.53 mm when needed. With RoHS compliance guaranteeing its environmental friendliness, it's a reliable choice for various applications. Upgrade your setup with this essential heat shrink tubing.

