X2-2.0-0-SP-SM

Heilind Number:RYCX2-2.0-0-SP-SM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:X2-2.0-0-SP-SM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

X2-2.0-0-SP-SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X2-2.0-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.039 in, 1 mm
Expanded Diameter:.094 in, 2.4 mm
Part Aliases:EM7481-000
SKU:RYCX2-2.0-0-SP-SM

Detailed Description

Enhance the durability and protection of your cables with this black Heat Shrink Tubing. Crafted from high-quality ZEROHAL Polyolefin, it offers a reliable solution for securing and insulating wires. With a 2:1 shrink ratio and a shrink temperature of 70°C, this tubing ensures a snug fit around your cables. Operating seamlessly in temperatures ranging from -30°C to 125°C, it's suitable for various environments. The .039-inch recovered diameter and 2.4mm expanded diameter make it versatile for different cable sizes. With RoHS compliance, you can trust in its environmental responsibility. Ideal for abrasion protection and cable management, this tubing is a must-have in any toolkit.