| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem X4-8.0-0-FSP-SM |
| Color: | Black |
| Material: | ZEROHAL Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .157 in, 4 mm |
| Expanded Diameter: | .319 in, 8.1 mm |
| Part Aliases: | EM6978-000 |
| SKU: | RYCX4-8.0-0-FSP-SM |
X4-8.0-0-FSP-SM
| Heilind Number: | RYCX4-8.0-0-FSP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | X4-8.0-0-FSP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our X4-8.0-0-FSP-SM Heat Shrink Tubing. Crafted from durable ZEROHAL polyolefin in sleek black, this tubing offers a 2:1 shrink ratio for secure insulation. With a shrink temperature of 70°C and an operating range of -30 to 125°C, it's ideal for various applications. Achieve seamless protection with a recovered diameter of 4mm and expanded diameter of 8.1mm. Whether for HVAC systems or general use, trust in the quality of our polyolefin heat-shrink tubing to streamline your projects.

