| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CB5429-000 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | CB5429-000 |
| SKU: | RYCXFFR-03X25 |
CB5429-000
| Heilind Number: | RYCXFFR-03X25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CB5429-000 |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .1 in [2.54 mm], Irradiated Modified Polyolefin, 7.62 mm [.3 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance your wire and cable management with our black single wall tubing. This 3:1 shrink ratio tubing, made of irradiated modified polyolefin, offers reliable protection with a tight fit that shrinks to just 0.1 inches (2.54 mm). Ideal for a range of applications, it features a 7.62 mm (0.3 inches) inner diameter and is part of the RAYCHEM XFFR series. Operating smoothly at temperatures ranging from -55 to 110°C, it ensures durability and performance. Compliant with RoHS standards, this tubing, also known as CB5429-000, guarantees quality and safety, making it a must-have for abrasion protection in various settings. Upgrade your heat shrinkable tubing collection with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

