| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-03X4 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | CB5430-000 |
| SKU: | RYCXFFR-03X4 |
XFFR-03X4
| Heilind Number: | RYCXFFR-03X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-03X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .1 in [2.54 mm], Irradiated Modified Polyolefin, 7.62 mm [.3 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable protection with our Black Single Wall Tubing, featuring a high shrink ratio of 3:1. Made of Irradiated Modified Polyolefin, this tubing efficiently shrinks down to a snug .1-inch diameter when exposed to 70°C heat, providing a secure fit. With an inner diameter of 7.62mm, it accommodates various cable sizes, ensuring versatile application. Measuring 1220mm in length, this tubing offers ample coverage, ideal for professional wire and cable management. Operating flawlessly in temperatures ranging from -55 to 110°C, it guarantees reliable performance in diverse environments. RoHS compliant and approved for safety, it bears the RAYCHEM XFFR mark. A perfect solution for abrasion protection, this heat shrink tubing, also known as CB5430-000, is a must-have in any toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

