| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-04X4 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5432-000 |
| SKU: | RYCXFFR-04X4 |
XFFR-04X4
| Heilind Number: | RYCXFFR-04X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-04X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .15 in [3.81 mm], Irradiated Modified Polyolefin, 10.16 mm [.4 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable protection with our black Heat Shrink Tubing, meticulously engineered for optimal performance. This 3:1 shrink ratio tubing, made of Irradiated Modified Polyolefin, ensures a snug fit, shrinking down to a precise .15-inch diameter. With an inner diameter of 10.16mm, it offers versatile application possibilities. Operating flawlessly in temperatures ranging from -55 to 110°C, it guarantees durability and reliability. ROHS compliant and backed by industry standards, this tubing, also known as RAYCHEM XFFR, is a trusted solution for robust wire and cable management. A must-have for professionals seeking quality abrasion protection, it's the perfect tool for maintaining the integrity of electrical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

