| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-07X25 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5434-000 |
| SKU: | RYCXFFR-07X25 |
XFFR-07X25
| Heilind Number: | RYCXFFR-07X25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-07X25 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .22 in [5.6 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable insulation with our high-quality black Heat Shrink Tubing. Featuring a 3:1 shrink ratio, this single wall tubing is designed to effortlessly shrink to a .22-inch diameter, providing a snug and secure fit. Crafted from durable Irradiated Modified Polyolefin, it guarantees reliable performance even in challenging environments. With an operating temperature range of -55 to 110°C and a shrink temperature of 70°C, it offers versatile use. Perfect for abrasion protection, this tubing is a must-have for wire and cable management applications. Rest assured, it complies with RoHS standards, ensuring environmental responsibility. Explore the benefits of our Heat Shrink Tubing for your projects today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

